Similar
Similar
Similar
Similar
Similar
Similar

315-87-103-41-001101 | |
|---|---|
DigiKey Part Number | 315-87-103-41-001101-ND |
Manufacturer | |
Manufacturer Product Number | 315-87-103-41-001101 |
Description | CONN SOCKET 3POS 0.1 GOLD PCB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3 Position Socket Connector 0.100" (2.54mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | 315-87-103-41-001101 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating Flash |
Packaging Bulk | Insulation Color Black |
Part Status Active | Insulation Height 0.124" (3.14mm) |
Connector Type | Contact Length - Post 0.107" (2.71mm) |
Contact Type Female Socket | Operating Temperature -55°C ~ 125°C |
Style Board to Board | Material Flammability Rating UL94 V-0 |
Number of Positions | Contact Finish - Post Tin |
Number of Positions Loaded All | Current Rating (Amps) 1A |
Pitch - Mating | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled |
Number of Rows 1 | Contact Shape Circular |
Mounting Type Through Hole | Contact Material Beryllium Copper |
Termination | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HLS-0103-G-10 | Samtec Inc. | 0 | 612-HLS-0103-G-10-ND | 29,56200 Kč | Similar |
| HLS-0103-G-11 | Samtec Inc. | 0 | 612-HLS-0103-G-11-ND | 30,92453 Kč | Similar |
| HLS-0103-T-10 | Samtec Inc. | 0 | 612-HLS-0103-T-10-ND | 20,03240 Kč | Similar |
| HLS-0103-T-11 | Samtec Inc. | 0 | 612-HLS-0103-T-11-ND | 21,00840 Kč | Similar |
| HLS-0103-TT-10 | Samtec Inc. | 0 | 612-HLS-0103-TT-10-ND | 11,45387 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 5,12332 Kč | 25 616,60 Kč |
| Unit Price without VAT: | 5,12332 Kč |
|---|---|
| Unit Price with VAT: | 6,19922 Kč |















