315-83-114-41-001101 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Samtec Inc.
In Stock: 0
Unit Price: 134,63500 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 140,94438 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 91,37313 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 95,64875 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 52,13875 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 45,26000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
14 Position Socket Connector 0.100" (2.54mm) Through Hole Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

315-83-114-41-001101

DigiKey Part Number
315-83-114-41-001101-ND
Manufacturer
Manufacturer Product Number
315-83-114-41-001101
Description
CONN SOCKET 14POS 0.1 GOLD PCB
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
14 Position Socket Connector 0.100" (2.54mm) Through Hole Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Finish - Mating
Series
Contact Finish Thickness - Mating
29.5µin (0.75µm)
Packaging
Bulk
Insulation Color
Black
Part Status
Active
Insulation Height
0.124" (3.14mm)
Connector Type
Contact Length - Post
0.107" (2.71mm)
Contact Type
Female Socket
Operating Temperature
-55°C ~ 125°C
Style
Board to Board
Material Flammability Rating
UL94 V-0
Number of Positions
Contact Finish - Post
Tin
Number of Positions Loaded
All
Current Rating (Amps)
1A
Pitch - Mating
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
Number of Rows
1
Contact Shape
Circular
Mounting Type
Through Hole
Contact Material
Beryllium Copper
Termination
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HLS-0114-G-10Samtec Inc.0612-HLS-0114-G-10-ND134,63500 KčSimilar
HLS-0114-G-11Samtec Inc.0612-HLS-0114-G-11-ND140,94438 KčSimilar
HLS-0114-T-10Samtec Inc.0612-HLS-0114-T-10-ND91,37313 KčSimilar
HLS-0114-T-11Samtec Inc.0612-HLS-0114-T-11-ND95,64875 KčSimilar
HLS-0114-TT-10Samtec Inc.0612-HLS-0114-TT-10-ND52,13875 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
56034,32405 Kč19 221,47 Kč
Manufacturers Standard Package
Unit Price without VAT:34,32405 Kč
Unit Price with VAT:41,53210 Kč