310-87-164-41-001101 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Mill-Max Manufacturing Corp.
In Stock: 2 199
Unit Price: 54,01000 Kč
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 0
Unit Price: 71,65000 Kč
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 7 757
Unit Price: 32,47000 Kč
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 37
Unit Price: 63,85000 Kč
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 51
Unit Price: 71,65000 Kč
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 1 370
Unit Price: 32,47000 Kč
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 0
Unit Price: 47,42804 Kč
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 2 116
Unit Price: 48,89000 Kč
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 50
Unit Price: 68,83000 Kč
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 19
Unit Price: 49,03000 Kč
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 0
Unit Price: 60,52098 Kč
Datasheet
64 Position Socket Connector 0.100" (2.54mm) Through Hole Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
64 Position Socket Connector 0.100" (2.54mm) Through Hole Gold
310-8x-164-41-001101
310-8x-164-41-001101

310-87-164-41-001101

DigiKey Part Number
1212-1114-ND
Manufacturer
Manufacturer Product Number
310-87-164-41-001101
Description
CONN SOCKET 64POS 0.1 GOLD PCB
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
64 Position Socket Connector 0.100" (2.54mm) Through Hole Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
1
Row Spacing - Mating
-
Mounting Type
Through Hole
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
Flash
Insulation Color
Black
Insulation Height
0.165" (4.20mm)
Contact Length - Post
0.125" (3.18mm)
Operating Temperature
-55°C ~ 125°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
3A
Voltage Rating
-
Applications
-
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
Contact Shape
Circular
Contact Material
Beryllium Copper
Contact Finish Thickness - Post
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1123,89000 Kč123,89 Kč
10105,34700 Kč1 053,47 Kč
25083,93572 Kč20 983,93 Kč
50079,93140 Kč39 965,70 Kč
1 00076,11964 Kč76 119,64 Kč
Manufacturers Standard Package
Unit Price without VAT:123,89000 Kč
Unit Price with VAT:149,90690 Kč