



310-87-115-41-001101 | |
|---|---|
DigiKey Part Number | 1212-1103-ND |
Manufacturer | |
Manufacturer Product Number | 310-87-115-41-001101 |
Description | CONN SOCKET 15POS 0.1 GOLD PCB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 15 Position Socket Connector 0.100" (2.54mm) Through Hole Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Mounting Type | Through Hole | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | Flash | |
Insulation Color | Black | |
Insulation Height | 0.165" (4.20mm) | |
Contact Length - Post | 0.125" (3.18mm) | |
Operating Temperature | -55°C ~ 125°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | - | |
Current Rating (Amps) | 3A | |
Voltage Rating | - | |
Applications | - | |
Insulation Material | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled | |
Contact Shape | Circular | |
Contact Material | Beryllium Copper | |
Contact Finish Thickness - Post | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,12000 Kč | 36,12 Kč |
| 10 | 30,59400 Kč | 305,94 Kč |
| 100 | 26,00390 Kč | 2 600,39 Kč |
| 500 | 23,21034 Kč | 11 605,17 Kč |
| 1 300 | 21,69723 Kč | 28 206,40 Kč |
| 5 200 | 19,67670 Kč | 102 318,84 Kč |
| 10 400 | 18,73862 Kč | 194 881,65 Kč |
| Unit Price without VAT: | 36,12000 Kč |
|---|---|
| Unit Price with VAT: | 43,70520 Kč |















