Parametric Equivalent

310-87-107-41-105191 | |
|---|---|
DigiKey Part Number | 310-87-107-41-105191-ND |
Manufacturer | |
Manufacturer Product Number | 310-87-107-41-105191 |
Description | CONN SOCKET 7POS 0.1 GOLD SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 7 Position Socket Connector 0.100" (2.54mm) Surface Mount Gold |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating Flash |
Packaging Bulk | Insulation Color Black |
Part Status Active | Insulation Height 0.220" (5.60mm) |
Connector Type | Operating Temperature -55°C ~ 125°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Tin |
Number of Positions | Features Pick and Place |
Number of Positions Loaded All | Current Rating (Amps) 3A |
Pitch - Mating | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled |
Number of Rows 1 | Contact Shape Circular |
Mounting Type Surface Mount | Contact Material Beryllium Copper |
Termination | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 801-87-007-30-002191 | Preci-Dip | 0 | 801-87-007-30-002191-ND | 25,09661 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 250 | 30,71393 Kč | 99 820,27 Kč |
| Unit Price without VAT: | 30,71393 Kč |
|---|---|
| Unit Price with VAT: | 37,16386 Kč |













