310-83-111-41-001101 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Preci-Dip
In Stock: 0
Unit Price: 33,68814 Kč

Parametric Equivalent


Preci-Dip
In Stock: 0
Unit Price: 33,58198 Kč

Similar


Samtec Inc.
In Stock: 0
Unit Price: 61,86000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 93,16800 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 80,63000 Kč

Similar


Samtec Inc.
In Stock: 0
Unit Price: 70,97000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 74,54000 Kč

Similar


Samtec Inc.
In Stock: 0
Unit Price: 82,14400 Kč
11 Position Socket Connector 0.100" (2.54mm) Through Hole Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

310-83-111-41-001101

DigiKey Part Number
310-83-111-41-001101-ND
Manufacturer
Manufacturer Product Number
310-83-111-41-001101
Description
CONN SOCKET 11POS 0.1 GOLD PCB
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
11 Position Socket Connector 0.100" (2.54mm) Through Hole Gold
Datasheet
 Datasheet
EDA/CAD Models
310-83-111-41-001101 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
1
Row Spacing - Mating
-
Mounting Type
Through Hole
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
29.5µin (0.75µm)
Insulation Color
Black
Insulation Height
0.165" (4.20mm)
Contact Length - Post
0.125" (3.18mm)
Operating Temperature
-55°C ~ 125°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
3A
Voltage Rating
-
Applications
-
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
Contact Shape
Circular
Contact Material
Beryllium Copper
Contact Finish Thickness - Post
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
90027,69497 Kč24 925,47 Kč
Manufacturers Standard Package
Unit Price without VAT:27,69497 Kč
Unit Price with VAT:33,51091 Kč