Pin Receptacle Connector No Tail Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

15114-83-0710

DigiKey Part Number
1212-15114-83-0710-ND
Manufacturer
Manufacturer Product Number
15114-83-0710
Description
PIN RECEPTACLE CONNECTOR 0.059"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Pin Receptacle Connector No Tail Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Preci-Dip
Series
Packaging
Bulk
Part Status
Active
Tail Type
No Tail
Termination
Solder
Length - Overall
0.197" (5.00mm)
Accepts Pin Diameter
-
Accepts Square Pin Size
-
Pin Hole Diameter
0.104" (2.64mm)
Mounting Hole Diameter
-
Flange Diameter
0.197" (5.00mm)
Tail Diameter
-
Socket Depth
-
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Grade
-
Qualification
-
Features
-
Operating Temperature
-
Board Thickness
-
Insertion Force
4.00N
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12 651
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
117,22000 Kč17,22 Kč
1014,69900 Kč146,99 Kč
2513,76640 Kč344,16 Kč
5013,11120 Kč655,56 Kč
10012,48330 Kč1 248,33 Kč
25011,70092 Kč2 925,23 Kč
50011,14154 Kč5 570,77 Kč
1 00010,60945 Kč10 609,45 Kč
2 5009,94507 Kč24 862,67 Kč
Unit Price without VAT:17,22000 Kč
Unit Price with VAT:20,83620 Kč