
15053-87-1810 | |
|---|---|
DigiKey Part Number | 1212-15053-87-1810-ND |
Manufacturer | |
Manufacturer Product Number | 15053-87-1810 |
Description | PIN RECEPTACLE CONNECTOR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector No Tail Solder |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Preci-Dip | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tail Type | No Tail | |
Termination | Solder | |
Length - Overall | 0.079" (2.01mm) | |
Accepts Pin Diameter | - | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | - | |
Mounting Hole Diameter | - | |
Flange Diameter | 0.098" (2.49mm) | |
Tail Diameter | - | |
Socket Depth | 0.063" (1.60mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Grade | - | |
Qualification | - | |
Features | - | |
Operating Temperature | - | |
Board Thickness | - | |
Insertion Force | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,61000 Kč | 8,61 Kč |
| 10 | 7,30700 Kč | 73,07 Kč |
| 25 | 6,85360 Kč | 171,34 Kč |
| 50 | 6,52620 Kč | 326,31 Kč |
| 100 | 6,21330 Kč | 621,33 Kč |
| 250 | 5,82316 Kč | 1 455,79 Kč |
| 500 | 5,54516 Kč | 2 772,58 Kč |
| 1 000 | 5,28016 Kč | 5 280,16 Kč |
| 2 500 | 4,94940 Kč | 12 373,50 Kč |
| Unit Price without VAT: | 8,61000 Kč |
|---|---|
| Unit Price with VAT: | 10,41810 Kč |


