
150-10-640-00-106161 | |
|---|---|
DigiKey Part Number | 1212-1074-ND |
Manufacturer | |
Manufacturer Product Number | 150-10-640-00-106161 |
Description | CONN HDR DIP MALE PIN 40POS GOLD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 40 Position DIP, DIL - Header Connector Post Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Preci-Dip | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | DIP, DIL - Header | |
Contact Type | Post | |
Number of Positions | 40 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.600" (15.24mm) | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 261,65000 Kč | 261,65 Kč |
| 10 | 222,30900 Kč | 2 223,09 Kč |
| 100 | 188,97010 Kč | 18 897,01 Kč |
| 500 | 168,69934 Kč | 84 349,67 Kč |
| 1 000 | 160,65844 Kč | 160 658,44 Kč |
| Unit Price without VAT: | 261,65000 Kč |
|---|---|
| Unit Price with VAT: | 316,59650 Kč |



