
150-10-308-00-001101 | |
|---|---|
DigiKey Part Number | 150-10-308-00-001101-ND |
Manufacturer | |
Manufacturer Product Number | 150-10-308-00-001101 |
Description | CONN HDR DIP MALE PIN 8POS GOLD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 8 Position DIP, DIL - Header Connector Post Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Preci-Dip | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP, DIL - Header | |
Contact Type | Post | |
Number of Positions | 8 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.300" (7.62mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 498 | 30,54813 Kč | 106 857,36 Kč |
| Unit Price without VAT: | 30,54813 Kč |
|---|---|
| Unit Price with VAT: | 36,96324 Kč |

