110-83-320-41-801101
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

110-83-320-41-801101

DigiKey Part Number
110-83-320-41-801101-ND
Manufacturer
Manufacturer Product Number
110-83-320-41-801101
Description
CONN IC DIP SOCKET 20POS GOLD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
20 (2 x 10) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Gold Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Preci-Dip
Series
Packaging
Bulk
Part Status
Active
Type
DIP, 0.3" (7.62mm) Row Spacing
Number of Positions or Pins (Grid)
20 (2 x 10)
Pitch - Mating
0.100" (2.54mm)
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
29.5µin (0.75µm)
Contact Material - Mating
Beryllium Copper
Mounting Type
Through Hole
Features
Open Frame
Termination
Solder
Pitch - Post
0.100" (2.54mm)
Contact Finish - Post
Tin
Contact Finish Thickness - Post
-
Contact Material - Post
Brass
Housing Material
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
Operating Temperature
-55°C ~ 125°C
Termination Post Length
0.125" (3.18mm)
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
1 A
Contact Resistance
10mOhm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 132
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1137,67000 Kč137,67 Kč
20111,36500 Kč2 227,30 Kč
10099,40860 Kč9 940,86 Kč
50088,73964 Kč44 369,82 Kč
1 00084,50775 Kč84 507,75 Kč
Manufacturers Standard Package
Unit Price without VAT:137,67000 Kč
Unit Price with VAT:166,58070 Kč