Contact Spring Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0908-1-CLIP

DigiKey Part Number
1212-0908-1-CLIP-ND
Manufacturer
Manufacturer Product Number
0908-1-CLIP
Description
SPRING PIN CLIP DESIGN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Contact Spring Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Preci-Dip
Series
-
Packaging
Bulk
Part Status
Active
Contact Type
Sleeve & Plunger (Pogo Pins)
Mounting Type
Through Hole
Maximum Working Height
0.345" (8.76mm)
Recommended Working Height
-
Minimum Working Height
0.266" (6.75mm)
Pad Layout Dimension
Circular - 0.072" (1.83mm)
Operating Force - Initial
58.12gf
Operating Force - Mid Compression
101.97gf
Plunger Size
0.042" (1.07mm) Dia
Features
-
Mating Cycles
20000
Contact Material
Stainless Steel
Contact Finish
Gold
Contact Finish Thickness
20.0µin (0.51µm)
Current Rating (Amps)
5A
Material Flammability Rating
-
Operating Temperature
-25°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
25 00013,12595 Kč328 148,75 Kč
Manufacturers Standard Package
Unit Price without VAT:13,12595 Kč
Unit Price with VAT:15,88240 Kč