
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Preci-Dip | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Type | Sleeve & Plunger (Pogo Pins) | |
Mounting Type | Through Hole | |
Maximum Working Height | 0.356" (9.04mm) | |
Recommended Working Height | - | |
Minimum Working Height | 0.295" (7.49mm) | |
Pad Layout Dimension | Circular - 0.072" (1.83mm) | |
Operating Force - Initial | 58.12gf | |
Operating Force - Mid Compression | 101.97gf | |
Plunger Size | 0.042" (1.07mm) Dia | |
Features | - | |
Mating Cycles | 20000 | |
Contact Material | Stainless Steel | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Current Rating (Amps) | 5A | |
Material Flammability Rating | - | |
Operating Temperature | -25°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 000 | 13,47596 Kč | 336 899,00 Kč |
| Unit Price without VAT: | 13,47596 Kč |
|---|---|
| Unit Price with VAT: | 16,30591 Kč |

