


0907-4-CLIP | |
|---|---|
DigiKey Part Number | 1212-0907-4-CLIP-ND |
Manufacturer | |
Manufacturer Product Number | 0907-4-CLIP |
Description | CONTACT SPRING LOADED SMD GOLD I |
Customer Reference | |
Detailed Description | Contact Spring Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 0907-4-CLIP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Preci-Dip | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Type | Sleeve & Plunger (Pogo Pins) | |
Mounting Type | Surface Mount | |
Maximum Working Height | 0.337" (8.55mm) | |
Recommended Working Height | 0.281" (7.15mm) | |
Minimum Working Height | 0.260" (6.60mm) | |
Pad Layout Dimension | Circular - 0.072" (1.83mm) | |
Operating Force - Initial | 50gf | |
Operating Force - Mid Compression | 90gf | |
Plunger Size | 0.042" (1.07mm) Dia | |
Features | - | |
Mating Cycles | 20000 | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Current Rating (Amps) | 5A | |
Material Flammability Rating | - | |
Operating Temperature | -25°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,08000 Kč | 31,08 Kč |
| 10 | 26,37300 Kč | 263,73 Kč |
| 25 | 24,71040 Kč | 617,76 Kč |
| 50 | 23,53040 Kč | 1 176,52 Kč |
| 100 | 22,40490 Kč | 2 240,49 Kč |
| 250 | 21,00052 Kč | 5 250,13 Kč |
| 500 | 19,99766 Kč | 9 998,83 Kč |
| 1 000 | 19,04288 Kč | 19 042,88 Kč |
| 2 500 | 17,85099 Kč | 44 627,47 Kč |
| Unit Price without VAT: | 31,08000 Kč |
|---|---|
| Unit Price with VAT: | 37,60680 Kč |

