Contact Spring Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Contact Spring Surface Mount
0900-CLIP Series, High Reliability Spring Loaded Pins

0907-2-CLIP

DigiKey Part Number
1212-0907-2-CLIP-ND
Manufacturer
Manufacturer Product Number
0907-2-CLIP
Description
CONTACT SPRING LOADED SMD GOLD I
Customer Reference
Detailed Description
Contact Spring Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Preci-Dip
Series
-
Packaging
Bulk
Part Status
Active
Contact Type
Sleeve & Plunger (Pogo Pins)
Mounting Type
Surface Mount
Maximum Working Height
0.297" (7.55mm)
Recommended Working Height
0.242" (6.15mm)
Minimum Working Height
0.232" (5.90mm)
Pad Layout Dimension
Circular - 0.072" (1.83mm)
Operating Force - Initial
50gf
Operating Force - Mid Compression
90gf
Plunger Size
0.042" (1.07mm) Dia
Features
-
Mating Cycles
20000
Contact Material
Brass
Contact Finish
Gold
Contact Finish Thickness
20.0µin (0.51µm)
Current Rating (Amps)
5A
Material Flammability Rating
-
Operating Temperature
-25°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 510
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
129,82000 Kč29,82 Kč
1025,34500 Kč253,45 Kč
2523,75280 Kč593,82 Kč
5022,61480 Kč1 130,74 Kč
10021,53340 Kč2 153,34 Kč
25020,18412 Kč5 046,03 Kč
50019,22030 Kč9 610,15 Kč
1 00018,30270 Kč18 302,70 Kč
2 50017,15713 Kč42 892,82 Kč
Unit Price without VAT:29,82000 Kč
Unit Price with VAT:36,08220 Kč