


0907-0-CLIP | |
|---|---|
DigiKey Part Number | 1212-0907-0-CLIP-ND |
Manufacturer | |
Manufacturer Product Number | 0907-0-CLIP |
Description | CONTACT SPRING LOADED SMD GOLD I |
Customer Reference | |
Detailed Description | Contact Spring Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 0907-0-CLIP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Preci-Dip | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Type | Sleeve & Plunger (Pogo Pins) | |
Mounting Type | Surface Mount | |
Maximum Working Height | 0.258" (6.55mm) | |
Recommended Working Height | 0.211" (5.35mm) | |
Minimum Working Height | 0.201" (5.10mm) | |
Pad Layout Dimension | Circular - 0.072" (1.83mm) | |
Operating Force - Initial | 50gf | |
Operating Force - Mid Compression | 90gf | |
Plunger Size | 0.042" (1.07mm) Dia | |
Features | - | |
Mating Cycles | 20000 | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Current Rating (Amps) | 5A | |
Material Flammability Rating | - | |
Operating Temperature | -25°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,56000 Kč | 28,56 Kč |
| 10 | 24,23200 Kč | 242,32 Kč |
| 25 | 22,71160 Kč | 567,79 Kč |
| 50 | 21,61960 Kč | 1 080,98 Kč |
| 100 | 20,58850 Kč | 2 058,85 Kč |
| 250 | 19,29800 Kč | 4 824,50 Kč |
| 500 | 18,37618 Kč | 9 188,09 Kč |
| 1 000 | 17,49889 Kč | 17 498,89 Kč |
| 2 500 | 16,40355 Kč | 41 008,88 Kč |
| Unit Price without VAT: | 28,56000 Kč |
|---|---|
| Unit Price with VAT: | 34,55760 Kč |

