Contact Spring Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0906-4

DigiKey Part Number
1212-0906-4-ND
Manufacturer
Manufacturer Product Number
0906-4
Description
CONTACT SPRING LOADED T/H GOLD W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Contact Spring Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pad Layout Dimension
Circular - 0.072" (1.83mm)
Manufacturer
Preci-Dip
Operating Force - Initial
25.49gf
Series
Operating Force - Mid Compression
91.77gf
Packaging
Bulk
Plunger Size
0.042" (1.07mm) Dia
Part Status
Active
Mating Cycles
100000
Contact Type
Sleeve & Plunger (Pogo Pins)
Contact Material
Brass
Mounting Type
Through Hole
Contact Finish
Gold
Maximum Working Height
0.236" (6.00mm)
Contact Finish Thickness
20.0µin (0.51µm)
Recommended Working Height
0.185" (4.71mm)
Current Rating (Amps)
2A
Minimum Working Height
0.181" (4.60mm)
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 894
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
131,50000 Kč31,50 Kč
1026,81400 Kč268,14 Kč
2525,13040 Kč628,26 Kč
5023,92940 Kč1 196,47 Kč
10022,78280 Kč2 278,28 Kč
25021,35580 Kč5 338,95 Kč
50020,33572 Kč10 167,86 Kč
1 00019,36520 Kč19 365,20 Kč
2 50018,15319 Kč45 382,97 Kč
Unit Price without VAT:31,50000 Kč
Unit Price with VAT:38,11500 Kč