
0900-3-CLIP | |
|---|---|
DigiKey Part Number | 1212-0900-3-CLIP-ND |
Manufacturer | |
Manufacturer Product Number | 0900-3-CLIP |
Description | CONTACT SPRING LOADED SMD GOLD I |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Contact Spring Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 0900-3-CLIP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Preci-Dip | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact Type | Sleeve & Plunger (Pogo Pins) | |
Mounting Type | Surface Mount | |
Maximum Working Height | 0.219" (5.55mm) | |
Recommended Working Height | 0.175" (4.45mm) | |
Minimum Working Height | 0.167" (4.25mm) | |
Pad Layout Dimension | Circular - 0.072" (1.83mm) | |
Operating Force - Initial | 50.99gf | |
Operating Force - Mid Compression | 43.85gf | |
Plunger Size | 0.042" (1.07mm) Dia | |
Features | - | |
Mating Cycles | 20000 | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Current Rating (Amps) | 5A | |
Material Flammability Rating | - | |
Operating Temperature | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,68000 Kč | 22,68 Kč |
| 10 | 19,33900 Kč | 193,39 Kč |
| 25 | 18,12560 Kč | 453,14 Kč |
| 50 | 17,26040 Kč | 863,02 Kč |
| 100 | 16,43720 Kč | 1 643,72 Kč |
| 250 | 15,40664 Kč | 3 851,66 Kč |
| 500 | 14,67046 Kč | 7 335,23 Kč |
| 1 000 | 13,97018 Kč | 13 970,18 Kč |
| 2 500 | 13,09553 Kč | 32 738,83 Kč |
| Unit Price without VAT: | 22,68000 Kč |
|---|---|
| Unit Price with VAT: | 27,44280 Kč |

