Contact Spring Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0900-2-CLIP

DigiKey Part Number
1212-0900-2-CLIP-ND
Manufacturer
Manufacturer Product Number
0900-2-CLIP
Description
CONTACT SPRING LOADED SMD GOLD I
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Contact Spring Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
0900-2-CLIP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Preci-Dip
Series
Packaging
Bulk
Part Status
Active
Contact Type
Sleeve & Plunger (Pogo Pins)
Mounting Type
Surface Mount
Maximum Working Height
0.199" (5.05mm)
Recommended Working Height
0.165" (4.20mm)
Minimum Working Height
0.157" (4.00mm)
Pad Layout Dimension
Circular - 0.072" (1.83mm)
Operating Force - Initial
40.79gf
Operating Force - Mid Compression
40.79gf
Plunger Size
0.042" (1.07mm) Dia
Features
-
Mating Cycles
20000
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
Flash
Current Rating (Amps)
5A
Material Flammability Rating
-
Operating Temperature
-55°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 247
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
122,26000 Kč22,26 Kč
1018,85600 Kč188,56 Kč
2517,66360 Kč441,59 Kč
5016,82360 Kč841,18 Kč
10016,01730 Kč1 601,73 Kč
25015,01356 Kč3 753,39 Kč
50014,29670 Kč7 148,35 Kč
1 00013,61426 Kč13 614,26 Kč
2 50012,76191 Kč31 904,78 Kč
Unit Price without VAT:22,26000 Kč
Unit Price with VAT:26,93460 Kč