Pin Receptacle Connector No Tail Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

03102-83-1610

DigiKey Part Number
1212-03102-83-1610-ND
Manufacturer
Manufacturer Product Number
03102-83-1610
Description
PIN RECEPTACLE CONNECTOR 0.022"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Pin Receptacle Connector No Tail Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Preci-Dip
Series
-
Packaging
Bulk
Part Status
Active
Tail Type
No Tail
Termination
Solder
Length - Overall
0.142" (3.61mm)
Accepts Pin Diameter
-
Accepts Square Pin Size
-
Pin Hole Diameter
-
Mounting Hole Diameter
-
Flange Diameter
0.072" (1.83mm)
Tail Diameter
-
Socket Depth
0.091" (2.30mm)
Contact Material
Brass
Contact Finish
Tin
Contact Finish Thickness
5.00µin (0.127µm)
Features
-
Operating Temperature
-
Board Thickness
-
Insertion Force
3.00N
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13 939
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
110,29000 Kč10,29 Kč
108,71400 Kč87,14 Kč
258,15560 Kč203,89 Kč
507,76920 Kč388,46 Kč
1007,39550 Kč739,55 Kč
2506,93268 Kč1 733,17 Kč
5006,60094 Kč3 300,47 Kč
1 0006,28575 Kč6 285,75 Kč
2 5005,89196 Kč14 729,90 Kč
Unit Price without VAT:10,29000 Kč
Unit Price with VAT:12,45090 Kč