
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Preci-Dip | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tail Type | No Tail | |
Termination | Solder | |
Length - Overall | 0.142" (3.61mm) | |
Accepts Pin Diameter | - | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | - | |
Mounting Hole Diameter | - | |
Flange Diameter | 0.057" (1.45mm) | |
Tail Diameter | - | |
Socket Depth | 0.091" (2.30mm) | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Features | - | |
Operating Temperature | - | |
Board Thickness | - | |
Insertion Force | 1.00N |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,72000 Kč | 6,72 Kč |
| 10 | 5,66900 Kč | 56,69 Kč |
| 25 | 5,30840 Kč | 132,71 Kč |
| 50 | 5,05220 Kč | 252,61 Kč |
| 100 | 4,81270 Kč | 481,27 Kč |
| 250 | 4,51036 Kč | 1 127,59 Kč |
| 500 | 4,29452 Kč | 2 147,26 Kč |
| 1 000 | 4,08915 Kč | 4 089,15 Kč |
| 2 500 | 3,83298 Kč | 9 582,45 Kč |
| Unit Price without VAT: | 6,72000 Kč |
|---|---|
| Unit Price with VAT: | 8,13120 Kč |

