
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Preci-Dip | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tail Type | No Tail | |
Termination | Solder | |
Length - Overall | 0.136" (3.45mm) | |
Accepts Pin Diameter | - | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | 0.038" (0.97mm) | |
Mounting Hole Diameter | - | |
Flange Diameter | 0.055" (1.40mm) | |
Tail Diameter | 0.038" (0.97mm) | |
Socket Depth | 0.124" (3.15mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Tin | |
Contact Finish Thickness | 5.00µin (0.127µm) | |
Features | - | |
Operating Temperature | - | |
Board Thickness | - | |
Insertion Force | 1.00N |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 Kč | 3,15 Kč |
| 10 | 2,66700 Kč | 26,67 Kč |
| 25 | 2,49440 Kč | 62,36 Kč |
| 50 | 2,37700 Kč | 118,85 Kč |
| 100 | 2,26360 Kč | 226,36 Kč |
| 250 | 2,12248 Kč | 530,62 Kč |
| 500 | 2,02084 Kč | 1 010,42 Kč |
| 1 000 | 1,92426 Kč | 1 924,26 Kč |
| 2 500 | 1,80356 Kč | 4 508,90 Kč |
| Unit Price without VAT: | 3,15000 Kč |
|---|---|
| Unit Price with VAT: | 3,81150 Kč |


