700mA 14 ~ 28V Constant Current LED Driver AC DC Converter Topology 1 Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PLD020-1SCF51TS-700

DigiKey Part Number
4078-PLD020-1SCF51TS-700-ND
Manufacturer
Powerland Technology, Inc.
Manufacturer Product Number
PLD020-1SCF51TS-700
Description
20 WATT LED DRIVER
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
700mA 14 ~ 28V Constant Current LED Driver AC DC Converter Topology 1 Output
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
700mA
Manufacturer
Powerland Technology, Inc.
Power (Watts)
20 W
Series
Voltage - Isolation
3.75 kV
Packaging
Bulk
Dimming
ELV, Triac
Part Status
Active
Features
OCP, OTP, OVP, SCP
DigiKey Programmable
Not Verified
Ratings
IP64
Type
Constant Current
Operating Temperature
-20°C ~ 60°C
Topology
AC DC Converter
Efficiency
84%
Number of Outputs
1
Termination Style
Wire Leads
Voltage - Input (Min)
90VAC
Size / Dimension
3.74" L x 1.57" W x 0.98" H (95.0mm x 40.0mm x 25.0mm)
Voltage - Input (Max)
305VAC
Approval Agency
CB, CE, cURus, FCC
Voltage - Output
14 ~ 28V
Mounting Type
Chassis Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LED20W-28-C0700-DThomas Research Products7511121-1406-ND737,45000 KčSimilar
In-Stock: 359
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1715,61000 Kč715,61 Kč
5654,00400 Kč3 270,02 Kč
10629,05800 Kč6 290,58 Kč
25597,52760 Kč14 938,19 Kč
50574,70260 Kč28 735,13 Kč
100552,73670 Kč55 273,67 Kč
250524,95336 Kč131 238,34 Kč
Manufacturers Standard Package
Unit Price without VAT:715,61000 Kč
Unit Price with VAT:865,88810 Kč