
RC7.2-75 PSAF | |
|---|---|
DigiKey Part Number | 1996-1008-ND |
Manufacturer | |
Manufacturer Product Number | RC7.2-75 PSAF |
Description | SOLAR CELL 860MW 11.1V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Solar Cell 860 mW 11.1 V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PowerFilm Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Power (Watts) - Max | 860 mW | |
Current @ Pmpp | 120 mA | |
Voltage @ Pmpp | 7.2 V | |
Type | - | |
Voltage - Open Circuit | 11.1 V | |
Operating Temperature | - | |
Package / Case | Cells | |
Size / Dimension | 10.630" L x 3.539" W (270.00mm x 89.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 937,35000 Kč | 937,35 Kč |
| 10 | 769,62700 Kč | 7 696,27 Kč |
| 50 | 672,10920 Kč | 33 605,46 Kč |
| 100 | 634,33390 Kč | 63 433,39 Kč |
| 250 | 622,29624 Kč | 155 574,06 Kč |
| Unit Price without VAT: | 937,35000 Kč |
|---|---|
| Unit Price with VAT: | 1 134,19350 Kč |




