
ONP1.2-37X54 | |
|---|---|
DigiKey Part Number | 1996-ONP1.2-37X54-ND |
Manufacturer | |
Manufacturer Product Number | ONP1.2-37X54 |
Description | 50.8MA@1.2V SOLAR MODULE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Solar Cell 70 mW |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PowerFilm Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Power (Watts) - Max | 70 mW | |
Current @ Pmpp | 50.8 mA | |
Voltage @ Pmpp | 1.2 V | |
Type | - | |
Operating Temperature | - | |
Package / Case | Cells | |
Size / Dimension | 2.126" L x 1.437" W (54.00mm x 36.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 137,54000 Kč | 137,54 Kč |
| 10 | 112,46500 Kč | 1 124,65 Kč |
| 50 | 97,96820 Kč | 4 898,41 Kč |
| 100 | 92,37230 Kč | 9 237,23 Kč |
| 300 | 84,20757 Kč | 25 262,27 Kč |
| 500 | 80,68230 Kč | 40 341,15 Kč |
| 1 000 | 76,15219 Kč | 76 152,19 Kč |
| 2 500 | 73,49300 Kč | 183 732,50 Kč |
| Unit Price without VAT: | 137,54000 Kč |
|---|---|
| Unit Price with VAT: | 166,42340 Kč |




