
MPT15-75 | |
|---|---|
DigiKey Part Number | 1996-1005-ND |
Manufacturer | |
Manufacturer Product Number | MPT15-75 |
Description | SOLAR CELL 770MW 22.2V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Solar Cell 770 mW 22.2 V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PowerFilm Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Power (Watts) - Max | 770 mW | |
Current @ Pmpp | 50 mA | |
Voltage @ Pmpp | 15.4 V | |
Type | - | |
Voltage - Open Circuit | 22.2 V | |
Operating Temperature | - | |
Package / Case | Cells | |
Size / Dimension | 9.961" L x 2.870" W (253.00mm x 72.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 498,46000 Kč | 498,46 Kč |
| 10 | 408,68600 Kč | 4 086,86 Kč |
| 50 | 356,62480 Kč | 17 831,24 Kč |
| 100 | 336,47790 Kč | 33 647,79 Kč |
| 250 | 311,72524 Kč | 77 931,31 Kč |
| 500 | 311,27688 Kč | 155 638,44 Kč |
| Unit Price without VAT: | 498,46000 Kč |
|---|---|
| Unit Price with VAT: | 603,13660 Kč |

