Similar

T820169004DH | |
|---|---|
DigiKey Part Number | 835-1057-ND |
Manufacturer | |
Manufacturer Product Number | T820169004DH |
Description | SCR MODULE 1.6KV 1410A TO-200AC |
Customer Reference | |
Detailed Description | SCR Module 1.6 kV 1410 A Single Clamp On TO-200AC, B-PUK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Powerex Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Structure | Single | |
Number of SCRs, Diodes | 1 SCR | |
Voltage - Off State | 1.6 kV | |
Current - On State (It (AV)) (Max) | 900 A | |
Current - On State (It (RMS)) (Max) | 1410 A | |
Voltage - Gate Trigger (Vgt) (Max) | 3 V | |
Current - Gate Trigger (Igt) (Max) | 150 mA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 13700A, 15000A | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Clamp On | |
Package / Case | TO-200AC, B-PUK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 2 140,01000 Kč | 4 280,02 Kč |
| 10 | 2 126,04800 Kč | 21 260,48 Kč |
| Unit Price without VAT: | 2 140,01000 Kč |
|---|---|
| Unit Price with VAT: | 2 589,41210 Kč |


