Diode 1600 V 800A Clamp On DO-200AB, B-PUK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R7221608CSOO

DigiKey Part Number
835-1053-ND
Manufacturer
Manufacturer Product Number
R7221608CSOO
Description
DIODE STD 1600V 800A DO200AB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 1600 V 800A Clamp On DO-200AB, B-PUK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
1600 V
Current - Average Rectified (Io)
800A
Voltage - Forward (Vf) (Max) @ If
1.65 V @ 1500 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
2 µs
Current - Reverse Leakage @ Vr
50 mA @ 1600 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-200AB, B-PUK
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
302 597,71867 Kč77 931,56 Kč
Unit Price without VAT:2 597,71867 Kč
Unit Price with VAT:3 143,23959 Kč