Diode Array 1 Pair Series Connection 1600 V 1100A Chassis Mount POW-R-BLOK™ Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PD411611

DigiKey Part Number
835-1035-ND
Manufacturer
Manufacturer Product Number
PD411611
Description
DIODE MODULE GP 1600V POWRBLOK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Series Connection 1600 V 1100A Chassis Mount POW-R-BLOK™ Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Powerex Inc.
Series
-
Packaging
Bulk
Part Status
Active
Diode Configuration
1 Pair Series Connection
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
1600 V
Current - Average Rectified (Io) (per Diode)
1100A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
22 µs
Current - Reverse Leakage @ Vr
200 mA @ 1600 V
Operating Temperature - Junction
-40°C ~ 150°C
Mounting Type
Chassis Mount
Package / Case
POW-R-BLOK™ Module
Supplier Device Package
POW-R-BLOK™ Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
315 280,52333 Kč45 841,57 Kč
Unit Price without VAT:15 280,52333 Kč
Unit Price with VAT:18 489,43323 Kč