ND421825 is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Powerex Inc.
In Stock: 0
Unit Price: 0,00000 Kč
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ND421825

DigiKey Part Number
ND421825-ND
Manufacturer
Manufacturer Product Number
ND421825
Description
SCR MODULE 1.8KV 393A POW-R-BLOK
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
SCR Module 1.8 kV 393 A Series Connection - SCR/Diode Chassis Mount POW-R-BLOK™ Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Powerex Inc.
Series
-
Packaging
Bulk
Part Status
Active
Structure
Series Connection - SCR/Diode
Number of SCRs, Diodes
1 SCR, 1 Diode
Voltage - Off State
1.8 kV
Current - On State (It (AV)) (Max)
250 A
Current - On State (It (RMS)) (Max)
393 A
Voltage - Gate Trigger (Vgt) (Max)
3 V
Current - Gate Trigger (Igt) (Max)
150 mA
Current - Non Rep. Surge 50, 60Hz (Itsm)
8800A @ 60Hz
Operating Temperature
-40°C ~ 130°C (TJ)
Mounting Type
Chassis Mount
Package / Case
POW-R-BLOK™ Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
93 342,22556 Kč30 080,03 Kč
Unit Price without VAT:3 342,22556 Kč
Unit Price with VAT:4 044,09293 Kč