ND411626
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ND411826

DigiKey Part Number
ND411826-ND
Manufacturer
Manufacturer Product Number
ND411826
Description
DIODE MOD GP 1800V 260A POWRBLOK
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Series Connection 1800 V 260A Chassis Mount POW-R-BLOK™ Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Powerex Inc.
Series
-
Packaging
Bulk
Part Status
Active
Diode Configuration
1 Pair Series Connection
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
1800 V
Current - Average Rectified (Io) (per Diode)
260A
Voltage - Forward (Vf) (Max) @ If
1.35 V @ 1500 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
50 mA @ 1800 V
Mounting Type
Chassis Mount
Package / Case
POW-R-BLOK™ Module
Supplier Device Package
POW-R-BLOK™ Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
112 928,84000 Kč32 217,24 Kč
Unit Price without VAT:2 928,84000 Kč
Unit Price with VAT:3 543,89640 Kč