
ND411626 | |
|---|---|
DigiKey Part Number | 835-1033-ND |
Manufacturer | |
Manufacturer Product Number | ND411626 |
Description | DIODE MOD GP 1600V 260A POWRBLOK |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 1600 V 260A Chassis Mount POW-R-BLOK™ Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Powerex Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 1600 V | |
Current - Average Rectified (Io) (per Diode) | 260A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 10 µs | |
Current - Reverse Leakage @ Vr | 50 mA @ 1600 V | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Mounting Type | Chassis Mount | |
Package / Case | POW-R-BLOK™ Module | |
Supplier Device Package | POW-R-BLOK™ Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 11 | 2 881,97545 Kč | 31 701,73 Kč |
| Unit Price without VAT: | 2 881,97545 Kč |
|---|---|
| Unit Price with VAT: | 3 487,19029 Kč |


