
LS431450 | |
|---|---|
DigiKey Part Number | LS431450-ND |
Manufacturer | |
Manufacturer Product Number | LS431450 |
Description | SCR MODULE 1.4KV 900A POW-R-BLOK |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | SCR Module 1.4 kV 900 A Single Chassis Mount POW-R-BLOK™ Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Powerex Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Structure | Single | |
Number of SCRs, Diodes | 1 SCR | |
Voltage - Off State | 1.4 kV | |
Current - On State (It (AV)) (Max) | 575 A | |
Current - On State (It (RMS)) (Max) | 900 A | |
Voltage - Gate Trigger (Vgt) (Max) | 3 V | |
Current - Gate Trigger (Igt) (Max) | 200 mA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 16300A, 17000A | |
Operating Temperature | -40°C ~ 130°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | POW-R-BLOK™ Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 3 478,06700 Kč | 34 780,67 Kč |
| Unit Price without VAT: | 3 478,06700 Kč |
|---|---|
| Unit Price with VAT: | 4 208,46107 Kč |


