Image for LS431050 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LS431050

DigiKey Part Number
LS431050-ND
Manufacturer
Manufacturer Product Number
LS431050
Description
SCR MODULE 1KV 900A POW-R-BLOK
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
SCR Module 1 kV 900 A Single Chassis Mount POW-R-BLOK™ Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - On State (It (RMS)) (Max)
900 A
Manufacturer
Powerex Inc.
Voltage - Gate Trigger (Vgt) (Max)
3 V
Packaging
Bulk
Current - Gate Trigger (Igt) (Max)
200 mA
Part Status
Active
Current - Non Rep. Surge 50, 60Hz (Itsm)
16300A, 17000A
Structure
Single
Operating Temperature
-40°C ~ 130°C (TJ)
Number of SCRs, Diodes
1 SCR
Mounting Type
Chassis Mount
Voltage - Off State
1 kV
Package / Case
POW-R-BLOK™ Module
Current - On State (It (AV)) (Max)
575 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
103 413,00300 Kč34 130,03 Kč
Unit Price without VAT:3 413,00300 Kč
Unit Price with VAT:4 129,73363 Kč