Image for LS430850 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LS430850

DigiKey Part Number
LS430850-ND
Manufacturer
Manufacturer Product Number
LS430850
Description
SCR MODULE 800V 900A POW-R-BLOK
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
SCR Module 800 V 900 A Single Chassis Mount POW-R-BLOK™ Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - On State (It (RMS)) (Max)
900 A
Manufacturer
Powerex Inc.
Voltage - Gate Trigger (Vgt) (Max)
3 V
Packaging
Bulk
Current - Gate Trigger (Igt) (Max)
200 mA
Part Status
Active
Current - Non Rep. Surge 50, 60Hz (Itsm)
16300A, 17000A
Structure
Single
Operating Temperature
-40°C ~ 130°C (TJ)
Number of SCRs, Diodes
1 SCR
Mounting Type
Chassis Mount
Voltage - Off State
800 V
Package / Case
POW-R-BLOK™ Module
Current - On State (It (AV)) (Max)
575 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
104 179,12900 Kč41 791,29 Kč
Unit Price without VAT:4 179,12900 Kč
Unit Price with VAT:5 056,74609 Kč