
LS412260 | |
|---|---|
DigiKey Part Number | LS412260-ND |
Manufacturer | |
Manufacturer Product Number | LS412260 |
Description | DIODE STD 2200V 600A POWRBLOK |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Diode 2200 V 600A Chassis Mount POW-R-BLOK™ Module |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.19 V @ 1800 A |
Mfr | Speed Standard Recovery >500ns, > 200mA (Io) |
Packaging Bulk | Current - Reverse Leakage @ Vr 40 mA @ 2200 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 2200 V | Supplier Device Package POW-R-BLOK™ Module |
Current - Average Rectified (Io) 600A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 | 4 461,75667 Kč | 40 155,81 Kč |
| Unit Price without VAT: | 4 461,75667 Kč |
|---|---|
| Unit Price with VAT: | 5 398,72557 Kč |


