Diode 1600 V 600A Chassis Mount POW-R-BLOK™ Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LS411660

DigiKey Part Number
LS411660-ND
Manufacturer
Manufacturer Product Number
LS411660
Description
DIODE STD 1600V 600A POWRBLOK
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Diode 1600 V 600A Chassis Mount POW-R-BLOK™ Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.19 V @ 1800 A
Mfr
Speed
Standard Recovery >500ns, > 200mA (Io)
Packaging
Bulk
Current - Reverse Leakage @ Vr
40 mA @ 1600 V
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
1600 V
Supplier Device Package
POW-R-BLOK™ Module
Current - Average Rectified (Io)
600A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
104 229,22400 Kč42 292,24 Kč
Unit Price without VAT:4 229,22400 Kč
Unit Price with VAT:5 117,36104 Kč