
LD422243 | |
|---|---|
DigiKey Part Number | LD422243-ND |
Manufacturer | |
Manufacturer Product Number | LD422243 |
Description | SCR MODULE 2.2KV 800A POW-R-BLOK |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | SCR Module 2.2 kV 800 A Series Connection - SCR/Diode Chassis Mount POW-R-BLOK™ Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Powerex Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Structure | Series Connection - SCR/Diode | |
Number of SCRs, Diodes | 1 SCR, 1 Diode | |
Voltage - Off State | 2.2 kV | |
Current - On State (It (AV)) (Max) | 430 A | |
Current - On State (It (RMS)) (Max) | 800 A | |
Voltage - Gate Trigger (Vgt) (Max) | 3 V | |
Current - Gate Trigger (Igt) (Max) | 200 mA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 14000A, 16000A | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | POW-R-BLOK™ Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 | 4 906,96286 Kč | 34 348,74 Kč |
| Unit Price without VAT: | 4 906,96286 Kč |
|---|---|
| Unit Price with VAT: | 5 937,42506 Kč |


