LD421650 is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Powerex Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Image for LD421650 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LD421650

DigiKey Part Number
LD421650-ND
Manufacturer
Manufacturer Product Number
LD421650
Description
SCR MODULE 1.6KV 785A POW-R-BLOK
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
SCR Module 1.6 kV 785 A Series Connection - SCR/Diode Chassis Mount POW-R-BLOK™ Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Powerex Inc.
Series
-
Packaging
Bulk
Part Status
Active
Structure
Series Connection - SCR/Diode
Number of SCRs, Diodes
1 SCR, 1 Diode
Voltage - Off State
1.6 kV
Current - On State (It (AV)) (Max)
500 A
Current - On State (It (RMS)) (Max)
785 A
Voltage - Gate Trigger (Vgt) (Max)
3 V
Current - Gate Trigger (Igt) (Max)
200 mA
Current - Non Rep. Surge 50, 60Hz (Itsm)
16300A, 17000A
Operating Temperature
-40°C ~ 130°C (TJ)
Mounting Type
Chassis Mount
Package / Case
POW-R-BLOK™ Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
74 770,47571 Kč33 393,33 Kč
Unit Price without VAT:4 770,47571 Kč
Unit Price with VAT:5 772,27561 Kč