
CD610816C | |
|---|---|
DigiKey Part Number | CD610816C-ND |
Manufacturer | |
Manufacturer Product Number | CD610816C |
Description | DIODE MODULE GP 800V 160A MODULE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 800 V 160A Chassis Mount Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Powerex Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) (per Diode) | 160A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 12 mA @ 800 V | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1 210,28300 Kč | 12 102,83 Kč |
| Unit Price without VAT: | 1 210,28300 Kč |
|---|---|
| Unit Price with VAT: | 1 464,44243 Kč |

