
C770L | |
|---|---|
DigiKey Part Number | 835-1002-ND |
Manufacturer | |
Manufacturer Product Number | C770L |
Description | SCR MODULE 2KV 3300A TO-200AF |
Customer Reference | |
Detailed Description | SCR Module 2 kV 3300 A Single Chassis Mount TO-200AF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Powerex Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Structure | Single | |
Number of SCRs, Diodes | 1 SCR | |
Voltage - Off State | 2 kV | |
Current - On State (It (AV)) (Max) | 2100 A | |
Current - On State (It (RMS)) (Max) | 3300 A | |
Voltage - Gate Trigger (Vgt) (Max) | 3 V | |
Current - Gate Trigger (Igt) (Max) | 300 mA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 35000A, 38000A | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | TO-200AF | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 661,68000 Kč | 8 661,68 Kč |
| Unit Price without VAT: | 8 661,68000 Kč |
|---|---|
| Unit Price with VAT: | 10 480,63280 Kč |


