
| BG2B-5015 | |
|---|---|
| DigiKey Part Number | 835-1166-ND | 
| Manufacturer | |
| Manufacturer Product Number | BG2B-5015 | 
| Description | EVAL BD FOR POWEREX IGBT MODULES | 
| Manufacturer Standard Lead Time | 10 Weeks | 
| Customer Reference | |
| Detailed Description | Powerex IGBT Modules - IGBT Power Module Driver Power Management Evaluation Board | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Powerex Inc. | |
| Series | - | |
| Packaging | Bulk | |
| Part Status | Active | |
| Type | Power Management | |
| Function | IGBT Power Module Driver | |
| Embedded | No | |
| Utilized IC / Part | Powerex IGBT Modules | |
| Primary Attributes | - | |
| Secondary Attributes | - | |
| Contents | Board(s) | |
| Note | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2 | 1 722,63500 Kč | 3 445,27 Kč | 
| Unit Price without VAT: | 1 722,63500 Kč | 
|---|---|
| Unit Price with VAT: | 2 084,38835 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic