cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BG2B-3015

DigiKey Part Number
BG2B-3015-ND
Manufacturer
Manufacturer Product Number
BG2B-3015
Description
EVAL BD FOR POWEREX IGBT MODULES
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Powerex IGBT Modules - IGBT Power Module Driver Power Management Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Powerex Inc.
Series
-
Packaging
Bulk
Part Status
Active
Type
Power Management
Function
IGBT Power Module Driver
Embedded
No
Utilized IC / Part
Powerex IGBT Modules
Primary Attributes
-
Secondary Attributes
-
Contents
Board(s)
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
21 620,89000 Kč3 241,78 Kč
Unit Price without VAT:1 620,89000 Kč
Unit Price with VAT:1 961,27690 Kč