
CAB-USBC-APP-90-ADP | |
---|---|
DigiKey Part Number | 3426-CAB-USBC-APP-90-ADP-ND |
Manufacturer | |
Manufacturer Product Number | CAB-USBC-APP-90-ADP |
Description | USBC to Lighting 90 degree conne |
Customer Reference | |
Detailed Description | Adapter Connector USB-C (USB TYPE-C), Plug To USB-C (USB TYPE-C) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Powerbx Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | USB-C (USB TYPE-C), Plug | |
Convert To (Adapter End) | USB-C (USB TYPE-C) | |
Mounting Type | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 729,05000 Kč | 729,05 Kč |
Unit Price without VAT: | 729,05000 Kč |
---|---|
Unit Price with VAT: | 882,15050 Kč |