
CAB-USBC-3M-90-WH | |
|---|---|
DigiKey Part Number | 3426-CAB-USBC-3M-90-WH-ND |
Manufacturer | |
Manufacturer Product Number | CAB-USBC-3M-90-WH |
Description | USB-A to USB-C Industrial Power |
Customer Reference | |
Detailed Description | Cable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Specifications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 629,94000 Kč | 629,94 Kč |
| 5 | 608,94200 Kč | 3 044,71 Kč |
| 10 | 524,95000 Kč | 5 249,50 Kč |
| Unit Price without VAT: | 629,94000 Kč |
|---|---|
| Unit Price with VAT: | 762,22740 Kč |

