Open Frame AC DC Converters 1 Output 24V 90 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OFM2255228

DigiKey Part Number
3180-OFM2255228-ND
Manufacturer
Manufacturer Product Number
OFM2255228
Description
AC/DC CONVERTER 24V 255W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 24V 90 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Applications
ITE (Commercial), Medical
Series
Voltage - Isolation
4 kV
Packaging
Box
Efficiency
92%
Part Status
Active
Operating Temperature
0°C ~ 50°C (With Derating)
Type
Open Frame
Features
Adjustable Output, Universal Input
Number of Outputs
1
Mounting Type
Chassis Mount
Voltage - Input
90 ~ 264 VAC
Size / Dimension
3.19" L x 5.00" W x 1.58" H (81.0mm x 127.0mm x 40.1mm)
Voltage - Output 1
24V
Approval Agency
CE, UL
Current - Output 1
9.375 A
Standard Number
60601-1; 60950-1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 471,40000 Kč3 471,40 Kč
53 306,26400 Kč16 531,32 Kč
103 237,54500 Kč32 375,45 Kč
253 148,93040 Kč78 723,26 Kč
503 083,50240 Kč154 175,12 Kč
Manufacturers Standard Package
Unit Price without VAT:3 471,40000 Kč
Unit Price with VAT:4 200,39400 Kč