New at DigiKey
Image for PSL-SC-12500 M8 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSL-SC-12500 M8

DigiKey Part Number
3164-PSL-SC-12500M8-ND
Manufacturer
Manufacturer Product Number
PSL-SC-12500 M8
Description
PSL-SC-12500 12.8V50AH LIFEPO4
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
12.8V 12.8 V Lithium Iron Phosphate Battery Rechargeable (Secondary) 50Ah
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Battery Chemistry
Battery Cell Size
Voltage - Rated
Capacity
Size / Dimension
7.80" L x 6.50" W x 6.70" H (198.1mm x 165.1mm x 170.2mm)
Termination Style
Threaded Post, T11
Discharge Rate
-
Shelf Life
-
Standard Charge Current
-
Standard Charge Time
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14411 651,95500 Kč1 677 881,52 Kč
Unit Price without VAT:11 651,95500 Kč
Unit Price with VAT:14 098,86555 Kč