
PS-612 F1 - ECOM | |
|---|---|
DigiKey Part Number | 3164-PS-612F1-ECOM-ND |
Manufacturer | |
Manufacturer Product Number | PS-612 F1 - ECOM |
Description | PS-612 6V1.4A BATT+IND.BOX; ECOM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 6V 6 V Sealed Lead Acid (SLA, VRLA, AGM) Battery Rechargeable (Secondary) 1.2Ah |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 3.82" L x 0.94" W x 2.00" H (97.0mm x 23.9mm x 50.8mm) | |
Termination Style | Spade, .187" and .250" (4.7mm and 6.3mm) | |
Discharge Rate | 60mA | |
Shelf Life | - | |
Standard Charge Current | - | |
Standard Charge Time | 20Hrs | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 188,67100 Kč | 3 773,42 Kč |
| Unit Price without VAT: | 188,67100 Kč |
|---|---|
| Unit Price with VAT: | 228,29191 Kč |


