
PS-12350 M6 | |
|---|---|
DigiKey Part Number | 3164-PS-12350M6-ND |
Manufacturer | |
Manufacturer Product Number | PS-12350 M6 |
Description | BATTERY LEAD ACID 12V 35AH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12 V Sealed Lead Acid (SLA, VRLA) Battery Rechargeable (Secondary) 35Ah |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | - | |
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 7.72" L x 5.14" W x 6.22" H (196.1mm x 130.6mm x 158.0mm) | |
Termination Style | Nut and Bolt, M6 | |
Discharge Rate | 20Hr | |
Shelf Life | 12 Months | |
Standard Charge Current | 1.65A | |
Standard Charge Time | 20Hrs | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 646,30000 Kč | 3 646,30 Kč |
| 10 | 3 019,51200 Kč | 30 195,12 Kč |
| 50 | 2 646,55020 Kč | 132 327,51 Kč |
| Unit Price without VAT: | 3 646,30000 Kč |
|---|---|
| Unit Price with VAT: | 4 412,02300 Kč |

