
PG-2V2000 M8 FR | |
|---|---|
DigiKey Part Number | 3164-PG-2V2000M8FR-ND |
Manufacturer | |
Manufacturer Product Number | PG-2V2000 M8 FR |
Description | PG-2V2000 M8 FR 2V2134A;20HR.RA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2V 2 V Sealed Lead Acid (SLA, VRLA, AGM) Battery Rechargeable (Secondary) 2.12kAh |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 19.30" L x 13.80" W x 13.74" H (490.2mm x 350.5mm x 349.0mm) | |
Termination Style | Bolt, M8 | |
Discharge Rate | 106A | |
Shelf Life | - | |
Standard Charge Current | - | |
Standard Charge Time | 20Hrs | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32 842,00000 Kč | 32 842,00 Kč |
| Unit Price without VAT: | 32 842,00000 Kč |
|---|---|
| Unit Price with VAT: | 39 738,82000 Kč |


